



OD5210-12HB | |
|---|---|
DigiKey Part Number | 1053-1467-ND |
Manufacturer | |
Manufacturer Product Number | OD5210-12HB |
Description | FAN AXIAL 52X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Ball 12.0 CFM (0.336m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 52mm L x 52mm H | |
Width | 10.00mm | |
Air Flow | 12.0 CFM (0.336m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 36.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 8 ~ 17VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 10 | 8,98400 € | 89,84 € |
| 25 | 8,24680 € | 206,17 € |
| 50 | 7,71360 € | 385,68 € |
| 100 | 7,20590 € | 720,59 € |
| 300 | 7,17337 € | 2 152,01 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 13,08000 € |


