MFR Recommended

LPT15P23-BTHR | |
|---|---|
DigiKey Part Number | 1570-1948-ND |
Manufacturer | |
Manufacturer Product Number | LPT15P23-BTHR |
Description | FAN AXIAL 172X150X51MM 230VAC |
Customer Reference | |
Detailed Description | Fan 230VAC Rectangular - 172mm L x 150mm H Ball 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | - | |
Features | Auto Restart, Electronic Commutation (EC) | |
Noise | - | |
Power (Watts) | - | |
RPM | - | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |


