
LPT15P99-BTHR | |
|---|---|
DigiKey Part Number | 1570-LPT15P99-BTHR-ND |
Manufacturer | |
Manufacturer Product Number | LPT15P99-BTHR |
Description | FAN AXIAL 172X150MM 90/264VAC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 90 ~ 264VAC Rectangular - 172mm L x 150mm H Ball 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 90 ~ 264VAC | |
Size / Dimension | Rectangular - 172mm L x 150mm H | |
Width | 38.00mm | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC) | |
Noise | 57.0dB | |
Power (Watts) | 22.00W | |
RPM | 3000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | ATEX | |
Weight | 0.154 lb (69.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 48,62150 € | 972,43 € |
| Unit Price without VAT: | 48,62150 € |
|---|---|
| Unit Price with VAT: | 58,34580 € |

