Similar
Similar



PA-120P-13P | |
|---|---|
DigiKey Part Number | 1866-3717-ND |
Manufacturer | |
Manufacturer Product Number | PA-120P-13P |
Description | BATT CHRGR OPEN FRAME 13.8V 7.2A |
Customer Reference | |
Detailed Description | Open Frame Battery Charger 13.8V 7.2A 12V |
Datasheet | Datasheet |
Category | Charge Current - Max 7.2A |
Manufacturer MEAN WELL USA Inc. | Voltage - Input 88 ~ 132VAC, 176 ~ 264VAC |
Series | Power - Max 99.36W |
Packaging Box | Size / Dimension 5.67" L x 3.54" W x 1.30" H (144.0mm x 90.0mm x 33.0mm) |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Open Frame | Termination Style Rectangular Connector |
Battery Chemistry Lead Acid | Features LED Indicator |
Battery Cell Size 12V | Operating Temperature -10°C ~ 45°C |
Number of Cells 1 | Approval Agency CB, CE, cULus, GS |
Voltage - Nominal 13.8V | Weight 1240 g |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ENC-120-12 | MEAN WELL USA Inc. | 0 | 1866-1611-ND | 56,86000 € | Similar |
| GC120A12-R7B | MEAN WELL USA Inc. | 249 | 1866-1744-ND | 36,45000 € | Similar |



