Similar

ENC-120-12 | |
|---|---|
DigiKey Part Number | 1866-1611-ND |
Manufacturer | |
Manufacturer Product Number | ENC-120-12 |
Description | BATT CHARGER DESKTOP 12V 8A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 12V 8A 12V |
Datasheet | Datasheet |
Category | Voltage - Input 90 ~ 264VAC |
Manufacturer MEAN WELL USA Inc. | Power - Max 115W |
Series | Size / Dimension 7.56" L x 7.01" W x 1.96" H (192.0mm x 178.0mm x 49.8mm) |
Packaging Box | Mounting Type Desktop |
Part Status Active | Termination Style Terminal Block |
Type Desktop | Features LED Indicator |
Battery Chemistry Lead Acid, Lithium-Ion | Operating Temperature -30°C ~ 70°C |
Battery Cell Size 12V | Approval Agency CB, CE, cULus, EAC |
Number of Cells 1 | Weight 980 g |
Voltage - Nominal 12V | Base Product Number |
Charge Current - Max 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LWN1140-6EM1G | Bel Power Solutions | 0 | 179-2471-ND | 717,69400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,86000 € | 56,86 € |
| 5 | 54,13800 € | 270,69 € |
| 10 | 51,75900 € | 517,59 € |
| 25 | 50,22960 € | 1 255,74 € |
| Unit Price without VAT: | 56,86000 € |
|---|---|
| Unit Price with VAT: | 68,23200 € |


