
IDLV-25A-48 | |
---|---|
DigiKey Part Number | 1866-IDLV-25A-48-ND |
Manufacturer | |
Manufacturer Product Number | IDLV-25A-48 |
Description | I/P:90-295VAC O/P:+48V 0.52A |
Customer Reference | |
Detailed Description | 520mA 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 520mA | |
Power (Watts) | 25 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, SCP | |
Ratings | - | |
Operating Temperature | -20°C ~ 90°C | |
Efficiency | 83% | |
Termination Style | Terminal Block | |
Size / Dimension | 4.33" L x 2.95" W x 0.87" H (110.0mm x 75.0mm x 22.0mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |