
IDPV-25A-48 | |
---|---|
DigiKey Part Number | 1866-IDPV-25A-48-ND |
Manufacturer | |
Manufacturer Product Number | IDPV-25A-48 |
Description | I/P:90-295VAC O/P:+48V 0.52A |
Customer Reference | |
Detailed Description | 520mA 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 520mA | |
Power (Watts) | 25 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, SCP | |
Ratings | - | |
Operating Temperature | -20°C ~ 45°C | |
Efficiency | 83% | |
Termination Style | Terminal Block | |
Size / Dimension | 4.51" L x 2.85" W x 0.79" H (114.5mm x 72.5mm x 20.0mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,54000 € | 14,54 € |
Unit Price without VAT: | 14,54000 € |
---|---|
Unit Price with VAT: | 17,44800 € |