HLG-600H-36 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 6
Unit Price: 179,24000 €
Datasheet
16.7A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLG-600H-36

DigiKey Part Number
1866-HLG-600H-36-ND
Manufacturer
Manufacturer Product Number
HLG-600H-36
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16.7A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
480 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Bulk
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP65
Type
Constant Current, Voltage
Operating Temperature
-40°C ~ 90°C (With Derating)
Topology
AC DC Converter
Efficiency
95.5%
Number of Outputs
1
Termination Style
Wire Leads
Voltage - Input (Min)
90VAC
Size / Dimension
9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm)
Voltage - Input (Max)
305VAC
Approval Agency
CB, CCC, CE, EAC, ENEC, KC, PSE, RCM, TUV
Voltage - Output
36V
Standard Number
60950-1
Current - Output (Max)
16.7A
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLG-600H-36ABMEAN WELL USA Inc.61866-HLG-600H-36AB-ND179,24000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1174,40000 €174,40 €
5166,15800 €830,79 €
10158,76200 €1 587,62 €
25154,17280 €3 854,32 €
Unit Price without VAT:174,40000 €
Unit Price with VAT:209,28000 €