


HLG-600H-36AB | |
|---|---|
DigiKey Part Number | 1866-HLG-600H-36AB-ND |
Manufacturer | |
Manufacturer Product Number | HLG-600H-36AB |
Description | O/P +36V16.7A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.7A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 601 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 95.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, KC, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 36V | Base Product Number |
Current - Output (Max) 16.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,24000 € | 179,24 € |
| 5 | 170,74400 € | 853,72 € |
| 10 | 163,18100 € | 1 631,81 € |
| 25 | 158,50680 € | 3 962,67 € |
| Unit Price without VAT: | 179,24000 € |
|---|---|
| Unit Price with VAT: | 215,08800 € |

