Parametric Equivalent

HBG-160P-60B | |
|---|---|
DigiKey Part Number | 1866-2194-ND |
Manufacturer | |
Manufacturer Product Number | HBG-160P-60B |
Description | LED DRVR CC/CV AC/DC 36-60V 2.6A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.6A 36 ~ 60V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.6A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 156 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Tray | Dimming Analog, PWM |
Part Status Active | Features OTP, OVP, SCP |
DigiKey Programmable Not Verified | Efficiency 93.5% |
Type Constant Current, Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 4.91" Dia x 1.34" H (124.6mm x 34.0mm) |
Number of Outputs 1 | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Base Product Number |
Voltage - Output 36 ~ 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HBG-160-60B | MEAN WELL USA Inc. | 2 | 1866-2188-ND | 53,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,77000 € | 39,77 € |
| 5 | 37,91400 € | 189,57 € |
| 10 | 36,23500 € | 362,35 € |
| 25 | 35,17480 € | 879,37 € |
| Unit Price without VAT: | 39,77000 € |
|---|---|
| Unit Price with VAT: | 47,72400 € |


