2.6A 36 ~ 60V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBG-160-60B

DigiKey Part Number
1866-2188-ND
Manufacturer
Manufacturer Product Number
HBG-160-60B
Description
LED DRVR CC/CV AC/DC 36-60V 2.6A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.6A 36 ~ 60V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HBG-160-60B Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
156 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Constant Current, Voltage
Efficiency
93.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
5.97" Dia x 2.62" H (151.7mm x 66.5mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, TUV
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
36 ~ 60V
Base Product Number
Current - Output (Max)
2.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
153,29000 €53,29 €
550,74000 €253,70 €
1048,52900 €485,29 €
2547,08440 €1 177,11 €
Unit Price without VAT:53,29000 €
Unit Price with VAT:63,94800 €