R4000GPS-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 4 768
Unit Price: 0,67000 €
Datasheet
Diode 4000 V 200mA Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R4000GPS-AP

DigiKey Part Number
353-R4000GPS-AP-ND
Manufacturer
Manufacturer Product Number
R4000GPS-AP
Description
DIODE STANDARD 4000V 200MA DO41
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 4000 V 200mA Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
4000 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
3.5 V @ 500 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.2 µs
Current - Reverse Leakage @ Vr
5 µA @ 4000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50 0000,11521 €5 760,50 €
Unit Price without VAT:0,11521 €
Unit Price with VAT:0,13825 €