Diode 4000 V 200mA Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 4000 V 200mA Through Hole DO-41
Micro Commercial Components Corporate Video

R4000GPS-TP

DigiKey Part Number
R4000GPS-TPMSTR-ND - Tape & Reel (TR)
R4000GPS-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R4000GPS-TP
Description
DIODE STANDARD 4000V 200MA DO41
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 4000 V 200mA Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
4000 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
3.5 V @ 500 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.2 µs
Current - Reverse Leakage @ Vr
5 µA @ 4000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 808
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39500 €3,95 €
1000,25430 €25,43 €
5000,19362 €96,81 €
1 0000,17406 €174,06 €
2 0000,15758 €315,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13973 €698,65 €
10 0000,12869 €1 286,90 €
15 0000,12307 €1 846,05 €
25 0000,11676 €2 919,00 €
35 0000,11338 €3 968,30 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76800 €