KBJ610GS-BP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 20
Unit Price: 1,77000 €
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBJ610GS-BP

DigiKey Part Number
353-KBJ610GS-BPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KBJ610GS-BP
Description
BRIDGE RECT 1PHASE 1KV 6A KBJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, KBJ
Supplier Device Package
KBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,22937 €458,74 €
4 0000,21061 €842,44 €
6 0000,20106 €1 206,36 €
10 0000,19032 €1 903,20 €
14 0000,18397 €2 575,58 €
20 0000,17965 €3 593,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22937 €
Unit Price with VAT:0,27524 €