Parametric Equivalent



KBJ610G-BP | |
|---|---|
DigiKey Part Number | KBJ610G-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | KBJ610G-BP |
Description | BRIDGE RECT 1PHASE 1KV 6A KBJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBJ | |
Supplier Device Package | KBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 20 | 0,84050 € | 16,81 € |
| 100 | 0,63860 € | 63,86 € |
| 500 | 0,50274 € | 251,37 € |
| 1 000 | 0,45901 € | 459,01 € |
| 2 000 | 0,42225 € | 844,50 € |
| 5 000 | 0,38246 € | 1 912,30 € |
| 10 000 | 0,35788 € | 3 578,80 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,80000 € |



