
PLC-ES0806R | |
|---|---|
DigiKey Part Number | 2212-PLC-ES0806R-ND |
Manufacturer | |
Manufacturer Product Number | PLC-ES0806R |
Description | PLC, 8DI, 6DO (Relay), HSC |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Maple Systems Inc | Display Type No Display |
Series | Communications Ethernet, RS-232, RS-422/485, USB |
Packaging Retail Package | Mounting Type DIN Rail |
Part Status Active | Features High Speed Counter, PID Control |
Number of Inputs and Type 8 - Digital | Operating Temperature -10°C ~ 60°C |
Number of Outputs and Type 6 - Relay | Approval Agency CE, cULus, KC |
Expandable 11 Modules Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,14000 € | 274,14 € |
| Unit Price without VAT: | 274,14000 € |
|---|---|
| Unit Price with VAT: | 328,96800 € |

















