Input, Output (I/O) Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-SD1616PI

DigiKey Part Number
2212-IO-SD1616PI-ND
Manufacturer
Manufacturer Product Number
IO-SD1616PI
Description
I/O MODULE 16 DIG 16 DIG 24V
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
Maple Systems PLCs
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
16 - Digital
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 65°C
Ingress Protection
-
Approval Agency
CE, cULus, KC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1158,42000 €158,42 €
Unit Price without VAT:158,42000 €
Unit Price with VAT:190,10400 €