Similar
Similar
Similar



MX68GL1G0FLXFI-11G | |
|---|---|
DigiKey Part Number | MX68GL1G0FLXFI-11G-ND |
Manufacturer | |
Manufacturer Product Number | MX68GL1G0FLXFI-11G |
Description | IC FLASH 1GBIT PARALLEL 64LFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 110 ns 64-LFBGA, CSP (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | MX68GL1G0FLXFI-11G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 110ns | |
Access Time | 110 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LFBGA, CSP (11x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | 27,77251 € | 39 992,41 € |
| Unit Price without VAT: | 27,77251 € |
|---|---|
| Unit Price with VAT: | 33,32701 € |


