Similar
Similar
Similar



MX68GL1G0FHXFI-11G | |
|---|---|
DigiKey Part Number | MX68GL1G0FHXFI-11G-ND |
Manufacturer | |
Manufacturer Product Number | MX68GL1G0FHXFI-11G |
Description | IC FLASH 1GBIT PARALLEL 64LFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 110 ns 64-LFBGA, CSP (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | MX68GL1G0FHXFI-11G Models |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 110ns |
Packaging Tray | Access Time 110 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-LFBGA, CSP (11x13) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX68GL1G0FDXFI-12G | Macronix | 0 | MX68GL1G0FDXFI-12G-ND | 27,77251 € | Similar |
| MX68GL1G0FLXFI-11G | Macronix | 0 | MX68GL1G0FLXFI-11G-ND | 27,77251 € | Similar |
| MX68GL1G0FUXFI-12G | Macronix | 0 | MX68GL1G0FUXFI-12G-ND | 27,77251 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | 25,26727 € | 36 384,87 € |
| Unit Price without VAT: | 25,26727 € |
|---|---|
| Unit Price with VAT: | 30,32072 € |


