
MX25L3233FZBI-08Q | |
|---|---|
DigiKey Part Number | 1092-MX25L3233FZBI-08QTR-ND - Tape & Reel (TR) 1092-MX25L3233FZBI-08QCT-ND - Cut Tape (CT) 1092-MX25L3233FZBI-08QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25L3233FZBI-08Q |
Description | IC FLASH 32MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-USON (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.2ms | |
Voltage - Supply | 2.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,78000 € | 7,80 € |
| 25 | 0,75920 € | 18,98 € |
| 50 | 0,74260 € | 37,13 € |
| 100 | 0,72620 € | 72,62 € |
| 250 | 0,70440 € | 176,10 € |
| 500 | 0,68786 € | 343,93 € |
| 1 000 | 0,67134 € | 671,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,63352 € | 3 167,60 € |
| 10 000 | 0,61757 € | 6 175,70 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |











