CHM-9-40-80-18-AC10-F3-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-9 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHM-9-40-80-18-AC10-F3-3

DigiKey Part Number
CHM-9-40-80-18-AC10-F3-3-ND
Manufacturer
Manufacturer Product Number
CHM-9-40-80-18-AC10-F3-3
Description
LED COB CHM9 WHT SQUARE 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CHM-9 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
18V
Series
Current - Max
545mA
Packaging
Tray
CRI (Color Rendering Index)
80
Part Status
Not For New Designs
Viewing Angle
120°
Type
Chip On Board (COB)
Size / Dimension
13.50mm L x 13.50mm W
Color
White, Neutral
Height
1.37mm
CCT (K)
4000K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
9.00mm Dia
Configuration
Square
Lens Type
Flat
Current - Test
360mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHM-9-40-80-18-AA10-F3-3Luminus Devices Inc.0CHM-9-40-80-18-AA10-F3-3-ND0,00000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2 4001,84547 €4 429,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,84547 €
Unit Price with VAT:2,21456 €