
CHM-9-40-80-18-AA10-F3-3 | |
|---|---|
DigiKey Part Number | CHM-9-40-80-18-AA10-F3-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-9-40-80-18-AA10-F3-3 |
Description | LED COB CHM9 GEN2 WHT SQU 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CHM-9 Gen2 White, Neutral Square |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 18V |
Series | CRI (Color Rendering Index) 80 |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Features With Connector |
Type Chip On Board (COB) | Size / Dimension 15.00mm L x 15.00mm W |
Color White, Neutral | Height 1.37mm |
CCT (K) 4000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 8.90mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1640lm (Typ) | Base Product Number |

