L2C6-40903L10C1500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 9,87000 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,97987 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,99160 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 7,17413 €
Datasheet
New at DigiKey
Image for L2C6-40903L10C1500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C6-40903L10C1500

DigiKey Part Number
1416-L2C6-40903L10C1500-ND
Manufacturer
Manufacturer Product Number
L2C6-40903L10C1500
Description
NEUTRAL-WHITE COB 90 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Neutral Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
33.9V
Series
Lumens/Watt @ Current - Test
167 lm/W
Packaging
Tube
Current - Max
2.25A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.60mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
5092lm (Typ)
Lens Type
Flat
Current - Test
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C6-40902L10A1500Lumileds01416-L2C6-40902L10A1500-ND9,87000 €Parametric Equivalent
CMU1532-0000-00PN0U0A40GCree LED090-CMU1532-0000-00PN0U0A40G-ND4,97987 €Parametric Equivalent
CMU1532-0000-00PN0U0A40HCree LED090-CMU1532-0000-00PN0U0A40H-ND5,99160 €Parametric Equivalent
CMU1532-0000-00PN0Z0A40HCree LED090-CMU1532-0000-00PN0Z0A40H-ND7,17413 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5769,01141 €5 190,57 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,01141 €
Unit Price with VAT:10,81369 €