Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1532-0000-00PN0U0A40H | |
|---|---|
DigiKey Part Number | 90-CMU1532-0000-00PN0U0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1532-0000-00PN0U0A40H |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1532 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 166 lm/W |
Packaging Tray | Current - Max 2.4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 5035lm (Typ) | Lens Type Flat |
Current - Test 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1532-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU1532-0000-00PN0U0A40G-ND | 4,97987 € | Parametric Equivalent |
| CMU1532-0000-00PN0Z0A40H | Cree LED | 0 | 90-CMU1532-0000-00PN0Z0A40H-ND | 7,17413 € | Parametric Equivalent |
| L2C6-40902L10A1500 | Lumileds | 0 | 1416-L2C6-40902L10A1500-ND | 9,87000 € | Parametric Equivalent |
| L2C6-40903L10C1500 | Lumileds | 0 | 1416-L2C6-40903L10C1500-ND | 9,01141 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 5,99160 € | 1 348,11 € |
| Unit Price without VAT: | 5,99160 € |
|---|---|
| Unit Price with VAT: | 7,18992 € |



