
L1SP-DRD0203E00000 | |
---|---|
DigiKey Part Number | 1416-L1SP-DRD0203E00000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1SP-DRD0203E00000 |
Description | DEEP RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus HPE Red 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.07V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.4A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 126° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,82900 € | 8 290,00 € |
Unit Price without VAT: | 0,82900 € |
---|---|
Unit Price with VAT: | 0,99480 € |