
XPEBRD-L1-0000-00B02 | |
---|---|
DigiKey Part Number | 90-XPEBRD-L1-0000-00B02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBRD-L1-0000-00B02 |
Description | XLAMP XP-E LIGHT EMITTING DIODE |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 1414 (3535 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.18V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,57836 € | 1 578,36 € |
Unit Price without VAT: | 1,57836 € |
---|---|
Unit Price with VAT: | 1,89403 € |