L130-5780001400001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 87 933
Unit Price: 0,34000 €
Datasheet
LED Lighting LUXEON 3014 White, Cool 5700K 3.1V 60mA 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-5780001400001

DigiKey Part Number
1416-1221-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-5780001400001
Description
LED LUXEON COOL WHITE 5700K 3014
Customer Reference
Detailed Description
LED Lighting LUXEON 3014 White, Cool 5700K 3.1V 60mA 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L130-5780001400001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
129 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
100mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Color
Supplier Device Package
3014
CCT (K)
5700K
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Flux @ 25°C, Current - Test
24lm (Typ)
Height - Seated (Max)
0.033" (0.83mm)
Current - Test
60mA
Thermal Resistance of Package
35°C/W
Voltage - Forward (Vf) (Typ)
3.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASMD-FWG3-NPTF6Broadcom Limited87 933516-ASMD-FWG3-NPTF6CT-ND0,34000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes