
ASMD-FWG3-NPTF6 | |
|---|---|
DigiKey Part Number | 516-ASMD-FWG3-NPTF6TR-ND - Tape & Reel (TR) 516-ASMD-FWG3-NPTF6CT-ND - Cut Tape (CT) 516-ASMD-FWG3-NPTF6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMD-FWG3-NPTF6 |
Description | LED COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5700K 3.02V 60mA 120° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (20lm ~ 30lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.02V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 90mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 28°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,14150 € | 14,15 € |
| 500 | 0,11494 € | 57,47 € |
| 1 000 | 0,10617 € | 106,17 € |
| 2 000 | 0,09870 € | 197,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09234 € | 369,36 € |
| 8 000 | 0,08694 € | 695,52 € |
| 12 000 | 0,08418 € | 1 010,16 € |
| 20 000 | 0,08105 € | 1 621,00 € |
| 28 000 | 0,07919 € | 2 217,32 € |
| 40 000 | 0,07737 € | 3 094,80 € |
| 100 000 | 0,07336 € | 7 336,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

