Similar
Similar



SML-LX2832IYC-TR | |
|---|---|
DigiKey Part Number | SML-LX2832IYC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-LX2832IYC-TR |
Description | LED RED/YLW CLEAR 2832 SMD |
Customer Reference | |
Detailed Description | Red, Yellow LED Indication - Discrete 2V Red, 2.1V Yellow 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 2.1V Yellow |
Mfr | Current - Test 20mA Red, 20mA Yellow |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 635nm Red, 585nm Yellow |
Configuration Independent | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5977731207F | Dialight | 489 | 350-1580-1-ND | 1,14000 € | Similar |
| HSMF-A202-A00J1 | Broadcom Limited | 16 227 | 516-HSMF-A202-A00J1CT-ND | 0,96000 € | Similar |



