
HSMF-A202-A00J1 | |
|---|---|
DigiKey Part Number | 516-HSMF-A202-A00J1TR-ND - Tape & Reel (TR) 516-HSMF-A202-A00J1CT-ND - Cut Tape (CT) 516-HSMF-A202-A00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-A202-A00J1 |
Description | LED RED/YLW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 626nm Red, 585nm Yellow LED Indication - Discrete 2.2V Red, 2.2V Yellow 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 2.2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm Red, 583nm Yellow | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,52700 € | 5,27 € |
| 100 | 0,38690 € | 38,69 € |
| 500 | 0,32448 € | 162,24 € |
| 1 000 | 0,30402 € | 304,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24366 € | 487,32 € |
| 4 000 | 0,23114 € | 924,56 € |
| 6 000 | 0,22472 € | 1 348,32 € |
| 10 000 | 0,21748 € | 2 174,80 € |
| 14 000 | 0,21317 € | 2 984,38 € |
| 20 000 | 0,21192 € | 4 238,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

