MFR Recommended

8470 063500 | |
|---|---|
DigiKey Part Number | 8470063500-ND |
Manufacturer | |
Manufacturer Product Number | 8470 063500 |
Description | TW PR BLK & WHT |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Black, White 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.210" (5.33mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Black, White |
Part Status Obsolete | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 2 | Usage Audio |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/29 | Base Product Number |
Conductor Material Copper, Tinned |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8470 0631000 | Lumberg Automation | 0 | 84700631000-ND | 0,99742 € | MFR Recommended |


