
8470 0631000 | |
|---|---|
DigiKey Part Number | 84700631000-ND |
Manufacturer | |
Manufacturer Product Number | 8470 0631000 |
Description | TW PR BLK & WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Black, White 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.210" (5.33mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Black, White |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 2 | Usage Audio |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/29 | Base Product Number |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,99742 € | 997,42 € |
| Unit Price without VAT: | 0,99742 € |
|---|---|
| Unit Price with VAT: | 1,19690 € |

