
STLA02PUR | |
|---|---|
DigiKey Part Number | 497-11139-2-ND - Tape & Reel (TR) 497-11139-1-ND - Cut Tape (CT) 497-11139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLA02PUR |
Description | IC LED DRVR RGLTR PWM 20MA 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STLA02PUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 27V | |
Current - Output / Channel | 20mA | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,15000 € | 21,50 € |
| 25 | 1,97160 € | 49,29 € |
| 100 | 1,77610 € | 177,61 € |
| 250 | 1,68276 € | 420,69 € |
| 500 | 1,62646 € | 813,23 € |
| 1 000 | 1,58014 € | 1 580,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52293 € | 4 568,79 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,43200 € |


