RGEF400K-AP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,23021 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 24 527
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 493
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 367
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5 000
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,57000 €
Datasheet
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
RUEF300,400,500,600,700,800,900 Series
Building Automation – Protect/Sense/Control

RGEF400K-AP

DigiKey Part Number
18-RGEF400K-APCT-ND - Cut Tape (CT)
18-RGEF400K-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGEF400K-AP
Description
PTC RESET FUSE 16V 4A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
6.8 A
Current - Max
100 A
Time to Trip
1.7 s
Resistance - Initial (Ri) (Min)
21 mOhms
Resistance - Post Trip (R1) (Max)
60 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.331" L x 0.098" W (8.40mm x 2.50mm)
Height - Seated (Max)
0.504" (12.80mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
50,47400 €2,37 €
100,43900 €4,39 €
500,36360 €18,18 €
1000,33550 €33,55 €
2500,30156 €75,39 €
5000,27818 €139,09 €
1 0000,25647 €256,47 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,26321 €526,42 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68400 €