



RGEF400-AP | |
|---|---|
DigiKey Part Number | RGEF400-APHFCT-ND - Cut Tape (CT) RGEF400-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGEF400-AP |
Description | PTC RESET FUSE 16V 4A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 6.8 A | |
Current - Max | 100 A | |
Time to Trip | 1.7 s | |
Resistance - Initial (Ri) (Min) | 21 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.331" L x 0.098" W (8.40mm x 2.50mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,56200 € | 2,81 € |
| 10 | 0,51800 € | 5,18 € |
| 50 | 0,42960 € | 21,48 € |
| 100 | 0,39630 € | 39,63 € |
| 250 | 0,35628 € | 89,07 € |
| 500 | 0,32862 € | 164,31 € |
| 1 000 | 0,30298 € | 302,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,23934 € | 478,68 € |
| 4 000 | 0,22047 € | 881,88 € |
| 6 000 | 0,21633 € | 1 297,98 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

