
L4CA0612LR025FNR | |
|---|---|
DigiKey Part Number | 18-L4CA0612LR025FNRTR-ND - Tape & Reel (TR) 18-L4CA0612LR025FNRCT-ND - Cut Tape (CT) 18-L4CA0612LR025FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CA0612LR025FNR |
Description | 4T L4CA0612 1W 50PPM 25MOHM 1.0% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.126" W (1.55mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4CA0612LR025FNR-A | Littelfuse Inc. | 4 775 | 18-L4CA0612LR025FNR-ACT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,37080 € | 9,27 € |
| 50 | 0,33080 € | 16,54 € |
| 100 | 0,29650 € | 29,65 € |
| 250 | 0,25900 € | 64,75 € |
| 500 | 0,23546 € | 117,73 € |
| 1 000 | 0,21548 € | 215,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16192 € | 809,60 € |
| 10 000 | 0,15146 € | 1 514,60 € |
| 15 000 | 0,14969 € | 2 245,35 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |

