
L4CA0612LR025FNR-A | |
|---|---|
DigiKey Part Number | 18-L4CA0612LR025FNR-ATR-ND - Tape & Reel (TR) 18-L4CA0612LR025FNR-ACT-ND - Cut Tape (CT) 18-L4CA0612LR025FNR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CA0612LR025FNR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.126" W (1.55mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4CA0612LR025FNR | Littelfuse Inc. | 2 843 | 18-L4CA0612LR025FNRCT-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,44760 € | 11,19 € |
| 50 | 0,39980 € | 19,99 € |
| 100 | 0,35900 € | 35,90 € |
| 250 | 0,31428 € | 78,57 € |
| 500 | 0,28632 € | 143,16 € |
| 1 000 | 0,26254 € | 262,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19820 € | 991,00 € |
| 10 000 | 0,18708 € | 1 870,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

