
1.5SMC33A-E | |
---|---|
DigiKey Part Number | 18-1.5SMC33A-ETR-ND - Tape & Reel (TR) 18-1.5SMC33A-ECT-ND - Cut Tape (CT) 18-1.5SMC33A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33A-E |
Description | TVS 1.5KW 33V 5%UNI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,86000 € | 0,86 € |
10 | 0,53400 € | 5,34 € |
100 | 0,34850 € | 34,85 € |
500 | 0,26860 € | 134,30 € |
1 000 | 0,24283 € | 242,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,18909 € | 567,27 € |
6 000 | 0,17425 € | 1 045,50 € |
9 000 | 0,17156 € | 1 544,04 € |
Unit Price without VAT: | 0,86000 € |
---|---|
Unit Price with VAT: | 1,03200 € |