DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC33A-AU_R1_000A1

DigiKey Part Number
3757-1.5SMC33A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-1.5SMC33A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-1.5SMC33A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC33A-AU_R1_000A1
Description
TVS DIODE 28.2VWM 45.7V DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,25090 €200,72 €
1 6000,22796 €364,74 €
2 4000,21627 €519,05 €
4 0000,20312 €812,48 €
5 6000,19533 €1 093,85 €
8 0000,18777 €1 502,16 €
20 0000,17177 €3 435,40 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,03200 €