
0253005.V | |
---|---|
DigiKey Part Number | 0253005.V-ND |
Manufacturer | |
Manufacturer Product Number | 0253005.V |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0253005.V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 4.14 | |
Approval Agency | CCC, CSA, PSE, QPL, TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.103" Dia x 0.280" L (2.61mm x 7.11mm) | |
DC Cold Resistance | 0.0155 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 8,90000 € | 44,50 € |
Unit Price without VAT: | 8,90000 € |
---|---|
Unit Price with VAT: | 10,68000 € |