Pico II 251, 253 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0253005.M

DigiKey Part Number
F4757-ND
Manufacturer
Manufacturer Product Number
0253005.M
Description
FUSE BRD MNT 5A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0253005.M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
4.14
Approval Agency
CCC, CSA, PSE, QPL, TUV, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.103" Dia x 0.280" L (2.61mm x 7.11mm)
DC Cold Resistance
0.0155 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 731
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,45000 €7,45 €
56,18600 €30,93 €
105,70800 €57,08 €
504,73260 €236,63 €
1004,36380 €436,38 €
2503,91748 €979,37 €
5003,60816 €1 804,08 €
Unit Price without VAT:7,45000 €
Unit Price with VAT:8,94000 €