025102.5PARL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,69490 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 094
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 031
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 600
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 912
Unit Price: 1,15000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,59435 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 641
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,60652 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,60652 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 12,93200 €
Datasheet
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

025102.5PARL

DigiKey Part Number
025102.5PARL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
025102.5PARL
Description
FUSE BRD MNT 2.5A 125VAC/VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
025102.5PARL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.721
Approval Agency
CCC, CSA, cURus, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.036 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,60652 €1 213,04 €
Manufacturers Standard Package
Unit Price without VAT:0,60652 €
Unit Price with VAT:0,72782 €