2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

025102.5MRT1L

DigiKey Part Number
F6130TR-ND - Tape & Reel (TR)
F6130CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
025102.5MRT1L
Description
FUSE BRD MNT 2.5A 125VAC/VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
025102.5MRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.721
Approval Agency
CCC, CSA, cURus, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.036 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 011
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,96000 €0,96 €
50,79800 €3,99 €
100,73700 €7,37 €
500,61120 €30,56 €
1000,56410 €56,41 €
2500,50696 €126,74 €
5000,46746 €233,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,47877 €478,77 €
2 0000,46595 €931,90 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,15200 €