MFR Recommended

CP18164_AMY-35-ZOOM-B | |
|---|---|
DigiKey Part Number | 711-CP18164_AMY-35-ZOOM-B-ND |
Manufacturer | |
Manufacturer Product Number | CP18164_AMY-35-ZOOM-B |
Description | ASSEMBLYROUND1 POS34.9MM (D)10.9 |
Customer Reference | |
Detailed Description | Lens With Holder Clear Medium Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 34.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Citizen, Cree, Lumileds, Luminus, Samsung, Seoul | |
Material | - | |
Mounting Type | Snap-In | |
Base Product Number |

