
CP19166_AMY-35-ZOOM-B2 | |
|---|---|
DigiKey Part Number | 711-CP19166_AMY-35-ZOOM-B2-ND |
Manufacturer | |
Manufacturer Product Number | CP19166_AMY-35-ZOOM-B2 |
Description | ASSEMBLYROUND1 POS34.9MM (D)10.9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear Medium Socket |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Ripple Top | |
Lens Size | 34.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 2,17697 € | 287,36 € |
| Unit Price without VAT: | 2,17697 € |
|---|---|
| Unit Price with VAT: | 2,61236 € |

