
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 136,44000 € | 136,44 € |
2 | 129,81000 € | 259,62 € |
3 | 126,05667 € | 378,17 € |
5 | 121,46200 € | 607,31 € |
7 | 118,50714 € | 829,55 € |
10 | 115,44300 € | 1 154,43 € |
25 | 107,85960 € | 2 696,49 € |
50 | 102,38880 € | 5 119,44 € |
Unit Price without VAT: | 136,44000 € |
---|---|
Unit Price with VAT: | 163,72800 € |