
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,66000 € | 258,66 € |
| 2 | 246,00000 € | 492,00 € |
| 3 | 238,83000 € | 716,49 € |
| 5 | 230,05000 € | 1 150,25 € |
| 7 | 224,40857 € | 1 570,86 € |
| 10 | 218,55100 € | 2 185,51 € |
| 25 | 204,05520 € | 5 101,38 € |
| Unit Price without VAT: | 258,66000 € |
|---|---|
| Unit Price with VAT: | 310,39200 € |


