


67B5G4004005108R0B | |
|---|---|
DigiKey Part Number | 67B5G4004005108R0B-ND |
Manufacturer | |
Manufacturer Product Number | 67B5G4004005108R0B |
Description | RFI FINGERSTOCK BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 67B5G4004005108R0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.157" (4.00mm) | |
Length | 0.157" (4.00mm) | |
Height | 0.201" (5.10mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,54202 € | 2 439,09 € |
| Unit Price without VAT: | 0,54202 € |
|---|---|
| Unit Price with VAT: | 0,65042 € |


