
67B3G2003805508R00 | |
|---|---|
DigiKey Part Number | 903-67B3G2003805508R00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67B3G2003805508R00 |
Description | RFI SHLD FINGER BECU NICKEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 67B3G2003805508R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.150" (3.80mm) | |
Height | 0.217" (5.50mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 900 | 0,77222 € | 3 011,66 € |
| Unit Price without VAT: | 0,77222 € |
|---|---|
| Unit Price with VAT: | 0,92666 € |



