ST3215SB32768C0HPWBB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 8 980
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3 689
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 35 239
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,40458 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,28218 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,33181 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,34406 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 26 364
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 12 260
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 456 318
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: 0,45322 €
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 68 444
Unit Price: 0,52000 €
Datasheet
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3215SB32768C0HPWBB

DigiKey Part Number
478-ST3215SB32768C0HPWBBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST3215SB32768C0HPWBB
Description
CRYSTAL 32.7680KHZ 7PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ST3215SB32768C0HPWBB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST3215FB32768C0HPWH1KYOCERA AVX8 980478-ST3215FB32768C0HPWH1CT-ND0,27000 €Parametric Equivalent
830009709Würth Elektronik3 689732-830009709CT-ND0,54000 €Parametric Equivalent
9HT10-32.768KDZY-TTXC CORPORATION35 239887-1506-1-ND0,66000 €Parametric Equivalent
9HT10-32.768KEZY-TTXC CORPORATION09HT10-32.768KEZY-T-ND0,40458 €Parametric Equivalent
9HT10D-32.768KDZY-TTXC CORPORATION0887-9HT10D-32.768KDZY-TTR-ND0,28218 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes